This circular connector features a single SKT contact and RCP gender, with crimp termination and a straight body orientation. It is designed for use in applications where a jam nut mounting style is required. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 45A.
Souriau 8LT7-11F80SN-L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 1 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 45A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.