This circular connector features 43 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for use in applications where a jam nut mounting method is required. The connector operates over a temperature range of -65°C to 175°C. It is rated for a maximum current of 13/7.5 amps.
Checking distributor stock and pricing after the page loads.
Souriau 8LT7-25B43SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |