Sign in to ask questions about the Souriau 8ST1-12G98PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 8ST1-12G98PN technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8ST1-12G98PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.