CONN Circular Connector M 6POS THRU
Souriau 8ST5-12F35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.