This 12-contact circular connector features a straight body orientation and supports panel mounting. It has a SKT contact gender and a RCP gender, with a single port. The connector operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |