Sign in to ask questions about the Souriau 8STA00812SN499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 8STA00812SN499 technical specifications.
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 8STA00812SN499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.