This circular connector features a 5-pin design with a crimp/solder termination method and a straight body orientation. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and has a maximum current rating of 3A.
Souriau 8STA60205PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.