This 5-pin circular connector features a straight body and crimp/solder termination method. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 175°C. The connector is designed for cable mount applications and has a pin contact gender.
Sign in to ask questions about the Souriau 8STA60205PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 8STA60205PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 8STA60205PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.