
Circular MIL Spec Connector 3P Size 2 Straight Plug w/ Pin Contacts, Green
Souriau 8STA60235PD technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 8STA |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.