Conn Circular PIN 9 POS Solder ST Panel Mount 9 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
Souriau 8STA60609PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |