This 9-contact circular connector features a straight body orientation and solder termination method. It has a panel mount design and supports a maximum current rating of 3A. The operating temperature range is from -55°C to 175°C. The connector has a single port and a PL gender.
Checking distributor stock and pricing after the page loads.
Souriau 8STA60609SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |