This circular connector features a straight body and supports 6 contacts. It is designed for cable mounting and has a maximum current rating of 7.5A. The connector's type is circular and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |