This Souriau BACC63CT15-18SA connector features a shielded design and is rated for 7.5A. It is available in bulk packaging and has a maximum operating temperature of 200°C. The connector is not RoHS compliant and has a crimp termination. It is designed for use in free hanging applications and is part of the BACC63, 8D series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | BACC63, 8D |
| Termination | Crimp |
| RoHS | Not Compliant |