This 18-position shielded circular connector features a gold-plated contact and a crimp termination. It is designed for use in high-temperature environments, with an operating range of -65°C to 200°C. The connector is rated for 7.5A of current and is resistant to environmental factors. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | BACC63, 8D |
| Termination | Crimp |
| RoHS | Not Compliant |