Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau BACC63CT15-18SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | BACC63, 8D |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BACC63CT15-18SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.