Conn Circular PIN 12 POS ST Cable Mount 12 Terminal 1 Port
Souriau BACC63CT15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
No datasheet is available for this part.