This Souriau BACC63CT17-99PC connector features 23 contacts, a straight body orientation, and a cable mount design. It has a maximum current rating of 13/7.5 amps and a single port. The connector is of type circular and has a pin gender, suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |