Conn Circular SKT 23 POS ST Cable Mount 23 Terminal 1 Port
Souriau BACC63CT17-99SCH technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.