This 16-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum current rating of 13A. The connector is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Souriau BACC63CT21-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.