This circular connector features a straight body orientation and a flange mount design, accommodating six terminals. It has a maximum current rating of 7.5A and is designed for use with a single port. The connector's type is circular, with a socket (SKT) contact gender and a receptacle (RCP) gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |