Conn Circular SKT 5 POS ST Flange Mount 5 Terminal 1 Port
Souriau BACC63CU15-05SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau BACC63CU15-05SB to view detailed technical specifications.
No datasheet is available for this part.