
This 18-position shielded flange mount connector features a composite shell and gold-plated contacts. It is rated for 7.5A and has a temperature range of -65°C to 200°C. The connector is compliant with the MIL-DTL-38999 military standard and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | BACC63, 8D |
| Shell Material | Composite |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |