
Conn Circular PIN 18 POS ST Flange Mount 18 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 15 |
| RoHS | Not Compliant |