This Souriau BACC63CU15-18SB connector features 18 shielded positions and is rated for 7.5A. It is designed for panel and flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is plated with gold and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau BACC63CU15-18SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | BACC63, 8D |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau BACC63CU15-18SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.