This circular connector features 12 contacts and a straight body orientation. It is designed for flange mounting and has a maximum current rating of 13/7.5 amps. The connector is of type circular with a PIN contact gender and 1 port.
Souriau BACC63CU15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.