This Souriau BACC63CU17-99SCH connector features a circular design with 23 SKT contacts and 23 RCP terminals. It is designed for flange mounting and supports a maximum current rating of 13/7.5 amps. The connector's body is oriented straight and has a single port.
Souriau BACC63CU17-99SCH technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 23 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.