This circular connector features a straight body and cable mount design, with 7 contacts and a maximum current rating of 7.5A. It is a general-purpose connector suitable for a variety of applications.
Souriau BACC63DB11-99SBH technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.