
This Souriau BACC63DB13-98SB connector features a straight body orientation and cable mount design, with 10 terminals and 1 port. It measures 31mm in length and 29.4mm in diameter, with a circular type and SKT contact gender. The connector has a maximum current rating of 7.5A, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau BACC63DB13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 29.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau BACC63DB13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.