This circular connector features a flange mount design with 7 SKT contacts and 7 RCP contacts. It is rated for a maximum current of 7.5A. The connector is terminated via crimp and has a straight body orientation.
Souriau BACC63DC11-99SNH technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.