This 23-contact circular connector features a straight body orientation and a flange mount design. It has a maximum current rating of 13/7.5 amps and supports a single port. The connector is designed for use in general applications.
Souriau BACC63DC17-99SNH technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 23 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.