The BEFC10PLY is a circular connector plug from the Souriau 851 series, originally designed for aircraft applications and now widely used in industrial and military electronics. This specific variant features a shell size 10, 6 pin contacts, and a yellow anodized finish. It utilizes a bayonet coupling mechanism for rapid connect and disconnect, ensuring high vibration resistance and environmental sealing.
Checking distributor stock and pricing after the page loads.
| Shell Size | 10 |
| Number of Contacts | 6 |
| Contact Type | Pin |
| Coupling Type | Bayonet |
| Plating | Yellow Anodized |
| Operating Temperature | -55 to +125°C |
| Durability | 500cycles |
| RoHS | Compliant |
| Military Standard | MIL-DTL-26482 Series I Style |