The BEFC14PLY is a high-performance thermoplastic pressure sealing cap designed for the SWIM Series connectors. It is specifically engineered for shallow water immersion applications down to 300 meters (1000 feet). The cap provides reliable watertightness through a dry mate sealing technology inspired by Jupiter connectors, utilizing two O-rings in the coupling interface. Built from thermoplastic, it is resistant to corrosion and cathodic delamination, making it suitable for Unmanned Surface Vehicles (USVs) and buoys.
Souriau BEFC14PLY technical specifications.
| Pressure Withstand | 30bar |
| Pressure Withstand (Imperial) | 430PSI |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | +70°C |
| Shell Size | 14 |
| Immersion Depth | 300m |
| Material | Thermoplastic |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Souriau BEFC14PLY to view detailed technical specifications.
No datasheet is available for this part.