The BER10PLY is a single-ply plastic protective dust cap designed for Souriau 851 Series size 10 receptacles. It provides basic environmental protection against dust and debris when the connector is in an unmated condition. It is commonly used in industrial and aerospace applications where temporary protection of the interface is required.
Souriau BER10PLY technical specifications.
| Shell Size | 10 |
| Material | Plastic / Single Ply |
| Component Type | Dust Cap / Protective Cap |
| Compatibility | MIL-DTL-26482 Series I / Souriau 851 Receptacles |
| RoHS | Compliant |
Download the complete datasheet for Souriau BER10PLY to view detailed technical specifications.
No datasheet is available for this part.