The BIS10PLN0314F is a specialized circular connector from the Souriau 851 series, originally designed for military applications and now widely used in industrial and aerospace electronics. It features a lightweight, compact body with a bayonet coupling mechanism ensureing reliable connection under vibration. This specific configuration is a receptacle housing designed for high durability, meeting MIL-DTL-26482 Series I standards with environmental sealing and high corrosion resistance.
Souriau BIS10PLN0314F technical specifications.
| Number of Positions | 3Positions |
| Shell Size | 10 |
| Coupling Type | Bayonet |
| Mating Cycles | 500Cycles |
| Operating Temperature Range | -55 to +125°C |
| Salt Spray Resistance | 500Hours |
| Military Standard | MIL-DTL-26482 Series I |
| Industrial Standard | VG95328 |
| RoHS | Compliant |
Download the complete datasheet for Souriau BIS10PLN0314F to view detailed technical specifications.
No datasheet is available for this part.