The BIS10PLN0516F is a high-performance circular connector from the Souriau Bantam series. It features a compact, lightweight design with a quick-turn bayonet coupling mechanism, specifically engineered for aerospace and cabin interior applications. This plug version is configured with 5 size #16 socket contacts and utilizes a high-reliability design derived from MIL-DTL-38999 strengths but optimized for weight savings and ease of installation in commercial aviation environments.
Souriau BIS10PLN0516F technical specifications.
| Number of Contacts | 5pcs |
| Contact Size | 16AWG |
| Coupling Type | 1/3 Bayonet |
| Shell Material | Thermoplastic |
| Operating Temperature | -55 to +125°C |
| Mating Cycles | 500cycles |
| Current Rating | 13A |
| RoHS | Compliant |
| REACH | Compliant |
| Flammability | UL94V-0 |
| Aerospace Standard | ABD0031 & FAR 25.853 |
Download the complete datasheet for Souriau BIS10PLN0516F to view detailed technical specifications.
No datasheet is available for this part.