The BIS10PLN0516M is a high-performance circular connector from the Bantam series, featuring a lightweight aluminum shell with nickel plating. It is designed as an insulated plug for size 5-16 applications, incorporating high-density contact layouts and a bayonet coupling mechanism for secure, rapid mating. The connector is engineered for aerospace and defense environments, providing excellent electrical continuity and resistance to harsh conditions including high vibration and salt spray.
Checking distributor stock and pricing after the page loads.
Souriau BIS10PLN0516M technical specifications.
| Shell Size | 5 |
| Contact Layout | 16 |
| Contact Gender | Male Pin |
| Shell Material | Aluminium Alloy |
| Plating | Nickel |
| Coupling Type | Bayonet |
| Operating Temperature | -55 to +125°C |
| Salt Spray | 500hours |
| RoHS | Compliant |
| REACH | Compliant |