
The BIS10PLN0720M is a high-performance circular connector from Souriau's M-BIT series. It is a straight plug featuring 7 male pin contacts with solder termination. Designed for harsh environments, it provides an IP68 sealing level when mated and exhibits high resistance to fluids such as oil, petrol, and sea water. The connector features a robust brass shell with nickel plating and uses a screw-coupling mechanism for secure connections in industrial and marine applications.
Souriau BIS10PLN0720M technical specifications.
| Number of Contacts | 7 |
| Contact Gender | Male (Pin) |
| Termination Method | Solder |
| IP Rating | IP68 |
| Contact Plating | Gold |
| Shell Material | Nickel Plated Brass |
| Mating Cycles | 500 |
| Salt Spray Resistance | 500hours |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Souriau BIS10PLN0720M to view detailed technical specifications.
No datasheet is available for this part.