The BIS10PLN0920F is a high-performance RF coaxial connector from the BMA series, designed for blind mate applications. It features a size 10 shell configuration and is designed for crimp termination to coaxial cables. These connectors are commonly used in military and aerospace equipment for high-frequency signal transmission where space and weight are critical factors.
Souriau BIS10PLN0920F technical specifications.
| Connector Type | Plug |
| Shell Size | 10 |
| Termination Style | Crimp |
| Body Orientation | Straight |
| Coupling Mechanism | Blind Mate / Push-on |
| Frequency Range | 0 - 18GHz |
| Impedance | 50Ohms |
| RoHS | Compliant |
| REACH | Compliant |
| Military Standard | MIL-STD-348 |
Download the complete datasheet for Souriau BIS10PLN0920F to view detailed technical specifications.
No datasheet is available for this part.