A protective pressure sealing cap designed for Souriau 851 series and similar bayonet coupling connectors. It features a size 14 shell compatibility, an integrated tether cord to prevent loss, and provides environmental sealing for unmated receptacles.
Checking distributor stock and pricing after the page loads.
| Shell Size | 14Size |
| Product Type | Pressure Sealing Cap |
| Coupling Type | Bayonet |
| Attachment Type | Cord / Nylon Link |
| Compatibility | MIL-DTL-26482 Series I / Souriau 851 |
| RoHS | Compliant |
| REACH | Compliant |