The CFE10PLSAY is a circular high-density plastic connector from the Clipper series. It features a size 10 shell with a 10-contact layout and utilizes a 1/4 turn bayonet coupling system. The connector is designed for industrial applications requiring a lightweight and corrosion-resistant interconnect solution with retention plates for contact security.
Souriau CFE10PLSAY technical specifications.
| Number of Positions | 10 |
| Contact Gender | Male (Pin) |
| Coupling Type | 1/4 Turn Bayonet |
| Shell Material | Thermoplastic |
| IP Rating | IP67 |
| Flammability Rating | UL 94 V-0 |
| Operating Temperature | -40 to +125°C |
| RoHS | Compliant |
| Ul | Recognized |
Download the complete datasheet for Souriau CFE10PLSAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.