The CFE14PLSAY is a 14-position male plug from the Souriau Trim Trio SMS (Quick Mating) series. It is a lightweight, plastic circular connector designed for rapid connection and disconnection using a push-mating/turn-unmating mechanism. It typically accepts size 16 contacts and is used in industrial and indoor applications where a cost-effective, high-density interconnect is required.
Souriau CFE14PLSAY technical specifications.
| Number of Contacts | 14 |
| Connector Type | Plug |
| Contact Gender | Male |
| Contact Size | 16AWG |
| Shell Size | 14 |
| Housing Material | Thermoplastic |
| Mating Type | Quick Mating / Bayonet |
| Operating Temperature | -40 to +105°C |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Souriau CFE14PLSAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.