Souriau CL102021 technical specifications.
| Body Diameter | 25mm |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Plating | Gold |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 2 |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL102021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.