Souriau CL103021 technical specifications.
| Body Diameter | 31mm |
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 73.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 31 |
| Number of Ways | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 3 |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL103021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.