Souriau CL124030 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic, Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | Clipper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL124030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.