
The Clipper connector is a male, thermoplastic component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 50 units. The connector features a gold plating and a flammability rating of UL94 V-0. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau CL141001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 1 |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL141001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.