
This 4-contact female connector features a thermoplastic body with gold-plated copper alloy contacts. It is designed for free-hanging mounting and is rated for operation between -40°C and 125°C. The connector meets IP68, waterproof, and dust-tight ratings, but is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau CL1F1103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau CL1F1103 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1F1103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
