Souriau CL1F1201 technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Material | Plastic |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1F1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.