Souriau CL1F2101 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Material | Thermoplastic |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1F2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
