
The CL1F3201 is a 31-position female connector with crimp and solder cup contacts, rated for 5A and operating between -40°C and 125°C. It features a thermoplastic body with gold-plated copper contacts and a gold plating. The connector is designed for free-hanging or cable mounting and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau CL1F3201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau CL1F3201 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1F3201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
