
The CL1F4100 is a 26-position female connector with crimp and solder cup contacts, rated for 5A and operating between -40°C and 125°C. It features a thermoplastic shell with gold plating and a gold contact plating. The connector is rated for IP68 and IP40 and is available in a bulk packaging quantity of 100. It is designed for free-hanging mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau CL1F4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau CL1F4100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP68, IP40 |
| Series | Clipper |
| Shell Material | Thermoplastic |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1F4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
